text.skipToContent text.skipToNavigation

Manufacturer Part #

DF59-3P-2FC(50)

DF59 Series Multifunctional System 3 Position 2mm Pitch Gold Plate Floating Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF59-3P-2FC(50) - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The DF59-3P-2FC(50) is a Multi-functional Ultra Low Profile 2 mm Pitch 3 position Floating Plug connector.

Features :

  • Short-Circuit Pin Connector
    • The Short-Circuit Pin connector allows the termination of an open circuit. Typically used at the end of a series of connected circuit boards
  • Floating Board-to-Board connector with "Stress free contact
  • Multi Function Design
    • The PCB mounted receptacle is designed to mate with the B-to-W, B-to-B, and Short Circuit Pin connectors. This multi function ability allows versatility while keeping connectors to a minimum
  • Performance and Space Savings
    • It offers high performance in a compact, space saving design; featuring a 3 amp current rating, a  2 mm pitch and coupled with a mated height of only 2.48 mm
  • Contact Design
    • The terminal’s design features two points of contact to ensure a highly reliable connection
  • Applicator Sharing
    • Crimping can be performed using the applicator (AP105-DF11-22S)
  • It has an Operating Temperature range of -35 °C to +105 °C

Applications :

  • Extremely effective in LED lighting applications
  • Board-to-Wire applications
  • Board-to-Board applications

View the DF59 Series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$38.25
USD
Quantity
Unit Price
50
$0.765
150
$0.745
500
$0.725
1,000
$0.715
2,000+
$0.695
Product Variant Information section