Manufacturer Part #
2213831-3
4 Position 1.5 A 80 mm Gray Color BASE ASSLUMAWISE Endurance S Base Connector
Product Specification Section
TE Connectivity 2213831-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2213831-3 - Technical Attributes
Attributes Table
Type: | Wire to Board |
Style/Orientation: | Plug |
No of Positions: | 4 |
Termination: | Solder |
Material: | Polybutylene Terephthalate |
Color: | Grey |
Operating Temp Range: | -40°C to +90°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
16+
$5.36
Product Variant Information section
Available Packaging
Package Qty:
16 per Tray
Mounting Method:
PCB Mount