text.skipToContent text.skipToNavigation

Manufacturer Part #

2213831-3

4 Position 1.5 A 80 mm Gray Color BASE ASSLUMAWISE Endurance S Base Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2213831-3 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Plug
No of Positions: 4
Termination: Solder
Material: Polybutylene Terephthalate
Color: Grey
Operating Temp Range: -40°C to +90°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
96
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$534.72
USD
Quantity
Web Price
16+
$5.57
Product Variant Information section