Manufacturer Part #
2-2332966-4
LUMAWISE Endurance N Series 7 Position Receptacle Assembly Connector
Product Specification Section
TE Connectivity 2-2332966-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-2332966-4 - Technical Attributes
Attributes Table
Type: | Female |
Style/Orientation: | Receptacle |
No of Positions: | 7 |
Material: | Thermoplastic |
Color: | Black |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$9.58
5
$9.45
20
$9.34
50
$9.26
125+
$9.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount