Manufacturer Part #
2-2332966-4
LUMAWISE Endurance N Series 7 Position Receptacle Assembly Connector
Product Specification Section
TE Connectivity 2-2332966-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-2332966-4 - Technical Attributes
Attributes Table
Type: | Female |
Style/Orientation: | Receptacle |
No of Positions: | 7 |
Material: | Thermoplastic |
Color: | Black |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100+
$9.66
Product Variant Information section
Available Packaging
Package Qty:
100 per
Mounting Method:
Panel Mount