Manufacturer Part #
TF07V-60S-0.5SH(800)
TF07V Series 60 Position 0.5 mm Pitch SMT Right Angle FPC/FFC Connector
Product Specification Section
Hirose Electric TF07V-60S-0.5SH(800) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric TF07V-60S-0.5SH(800) - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 60 |
Pitch: | 0.5 mm |
Height - Max: | 3.8mm |
Style/Orientation: | Horizontal |
Termination: | Solder |
Locking Feature: | Flip Lock, Backlock |
FFC, FCB Thickness: | 0.3 mm |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | LCP |
Insulation Resistance: | 100MΩ |
Voltage Rating: | 50V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount