text.skipToContent text.skipToNavigation

Manufacturer Part #

84981-4

FPC Series 4 Position 1 mm Surface Mount Right Angle Slide Lock FFC/FPC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 84981-4 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 4
Pitch: 1 mm
Height - Max: 3mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Surface Mount
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3
Current Rating: 1A
Contact Plating: Tin
Voltage Rating: 125V
Contact Material: Phosphor Bronze
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
7500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,537.50
USD
Quantity
Unit Price
1,500
$0.215
3,000
$0.21
7,500+
$0.205