text.skipToContent text.skipToNavigation

Manufacturer Part #

PPTC081LFBN-RC

8 Position Total Single Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Date Code:
Product Specification Section
Features & Applications
 
The PPTC081LFBN-RC is a 8 Contacts Single Row 2.54 mm Pitch Straight Female Header having Operating Temperature: -40°C to +105°C

Specifications:

  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 210°C FOR 5 Sec. MAX3 amp current rating per contact
  • UL Flammability Rating : 94V-O
  • Insulator : Nylon 6-T/Polyester
  • Contact Material : Phosphor Bronze

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the PPTC series of Female Header 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
130
Multiple Of:
130
Total
$42.25
USD
Quantity
Unit Price
130
$0.325
390
$0.315
1,300
$0.31
2,600
$0.305
5,200+
$0.295