text.skipToContent text.skipToNavigation

Manufacturer Part #

PPTC061LFBN-RC

6 Position Total Single Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Features & Applications
The PPTC061LFBN-RC Series is a 6 position Single Row 2.54mm Contact Centers, Female Header Dip Solder Right Angle SMT

Features:

  • Thermoplastic (Standard)
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 210°C FOR 5 Sec. MAX
  • Phosphor Bronze
  • 100% Pure Tin Overall
  • .100” [2.54mm] Contact Centers
  • 06 total contacts
  • Single Row
  • Thru Hole, Straight, Female
  • No Mounting
  • RoHS Complaint

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating 94V-O

View the series of PPTC Female Connectors

Pricing Section
Global Stock:
2,916
USA:
2,916
1,680
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.30
USD
Quantity
Web Price
1
$0.295
125
$0.285
400
$0.275
1,250
$0.265
4,000+
$0.245
Product Variant Information section