text.skipToContent text.skipToNavigation

Manufacturer Part #

PPTC071LFBN-RC

7 Position Total Single Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2129
Product Specification Section
Features & Applications

The PPTC071LFBN-RC is a 7 Position Single Row 2.54 mm Pitch Straight Female Header having Operating Temperature -40°C to +105°C

Specifications:

  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 210°C FOR 5 Sec. MAX
  • Phosphor Bronze
  • 100% Pure Tin Overall
  • .100” [2.54mm]
  • 3 Amp current rating per contact

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the PPTC071LFBN-RC series of Female Header

 

Pricing Section
Global Stock:
45
Germany (Online Only):
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.37
USD
Quantity
Web Price
1
$0.37
125
$0.355
400
$0.345
1,250
$0.33
4,000+
$0.31
Product Variant Information section