Manufacturer Part #
PPTC052LFBN-RC
10 Position Total Dual Row 2 mm Pitch Straight Female Header
Product Specification Section
Sullins PPTC052LFBN-RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The PPTC052LFBN-RC Series is a 10 position Dual Row 2.54 mm Contact Centers, Female Header Dip Solder Right Angle SMT
Features:
- Thermoplastic (Standard)
- Operating Temperature - 40°C to + 105°C
- Processing Temperature 210°C FOR 5 Sec MAX
- Phosphor Bronze
- 100% Pure Tin Overall
- .100” [2.54 mm] Contact Centers
- 10 total contacts
- Dual Row
- Thru Hole, Straight, Female
- No Mounting
- RoHS Complaint
Specifications:
- 3 Amp current rating per contact
- UL Flammability Rating 94V-O
View the Series of PPTC Female Connectors
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.465
100
$0.45
300
$0.435
1,000
$0.415
3,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray