text.skipToContent text.skipToNavigation

Manufacturer Part #

PPTC072LFBN-RC

14 Position Total Dual Row 2 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Features & Applications

The PPTC072LFBN-RC is a 14 Contacts Dual Row 2.54 mm Pitch Straight Female Header having Operating Temperature: -40°C to +105°C

Specifications:

  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 210°C FOR 5 Sec. MAX3 amp current rating per contact
  • UL Flammability Rating : 94V-O
  • Insulator : Nylon 6-T/Polyester
  • Contact Material : Phosphor Bronze

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the PPTC series of Female Header 

 

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$530.00
USD
Quantity
Web Price
1,000
$0.53
2,000
$0.52
3,000
$0.515
4,000
$0.51
5,000+
$0.495
Product Variant Information section