text.skipToContent text.skipToNavigation

Manufacturer Part #

LPPB061NGCN-RC

6 Position Total Single Row 1.27 mm Pitch Right Angle Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The LPPB061NGCN-RC is a .050" Single Rows 1x10 Pin Right Angle Female Header.

Features:

  • L.C.P.
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 260°C for 10 Sec Max
  • Phosphor Bronze
  • Gold Flash Overall
  • .050" [1.27 mm] Contact Centers
  • 06 total contacts
  • Dual Row
  • Right Angle
  • No Mounting
  • RoHS Compliant

Applications:

  • 1 AMP current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of LPPB Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$630.00
USD
Quantity
Unit Price
1
$0.675
40
$0.66
150
$0.64
400
$0.63
1,500+
$0.595
Product Variant Information section