GRPB061VWVN-RC in Bag by Sullins | Adaptateurs (fiches) - montés sur carte | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

GRPB061VWVN-RC

GRPB Series Single Row 6 Position 1.27 mm Pitch Through Hole Straight Header

Modèle ECAD:
Nom du fabricant: Sullins
Emballage standard:
Product Variant Information section
Code de date: 2450
Product Specification Section
Sullins GRPB061VWVN-RC - Caractéristiques techniques
Attributes Table
No of Positions: 6
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications

The GRPB061VWVN-RC is a .050" pitch, 1 Row, 6 pins Straight Male Header.

Features:

  • Insulators Material: Nylon, 9-T
  • Operating Temperature:  -40°C to +105°C
  • Processing Temperature: 260°C FOR 10 Sec. MAX
  • Contact: Brass
  • Plating: Gold Flash Overall
  • .050" [1.27 mm] Contact Centers
  • 06 total contacts
  • Single Row
  • Straight
  • No Mounting
  • RoHS Compliant

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of GRPB Headers

Voir plus...
Pricing Section
Stock global :
9 651
États-Unis:
9 651
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,28 $
USD
Quantité
Prix unitaire
1
$0.275
125
$0.265
300
$0.26
1 250
$0.255
3 000+
$0.245
Product Variant Information section