text.skipToContent text.skipToNavigation

Manufacturer Part #

IX80G-A-10P

IX Series 10 Position Solder Gold Plated Multi Purpose Receptacle Connector

Product Specification Section
Hirose Electric IX80G-A-10P - Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: SMT
No of Pins: 10
Termination Style/Mounting: Solder
Terminal Pitch: 1mm
Insulation Resistance: 500mΩ
No of Rows: 2
Mounting Method: Surface Mount
Features & Applications

Hirose supplies a rugged I/O connector which combines a small, robust design with high-speed datatransmission capabilities. Intended for use in industrial automation and manufacturing environments, the IX series combines high-speed performance and a compact design with high reliability and design flexibility.

APPLICATIONS
• Factory automation controllers
• Industrial robotics
• Programmable logic controllers
• Security systems
• Servo amplifiers
• Servers

FEATURES
• Rated current:
 – 0.5A on all pins
 – 1A on any two pins
 – 2A on pin numbers 1 and 8 only
• 30V AC maximum voltage
• Operating-temperature range: -40°C to 80°C

Pricing Section
Global Stock:
900
USA:
900
2,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,048.50
USD
Quantity
Unit Price
450+
$2.33