Manufacturer Part #
IX80G-A-10P
IX Series 10 Position Solder Gold Plated Multi Purpose Receptacle Connector
Product Specification Section
Hirose Electric IX80G-A-10P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Hirose Electric IX80G-A-10P - Technical Attributes
Attributes Table
Type: | Interconnect Socket |
Style: | SMT |
No of Pins: | 10 |
Termination Style/Mounting: | Solder |
Terminal Pitch: | 1mm |
Insulation Resistance: | 500mΩ |
No of Rows: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
Hirose supplies a rugged I/O connector which combines a small, robust design with high-speed datatransmission capabilities. Intended for use in industrial automation and manufacturing environments, the IX series combines high-speed performance and a compact design with high reliability and design flexibility.
APPLICATIONS
• Factory automation controllers
• Industrial robotics
• Programmable logic controllers
• Security systems
• Servo amplifiers
• Servers
FEATURES
• Rated current:
– 0.5A on all pins
– 1A on any two pins
– 2A on pin numbers 1 and 8 only
• 30V AC maximum voltage
• Operating-temperature range: -40°C to 80°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
450
$2.28
900
$2.25
1,350
$2.23
1,800
$2.22
2,250+
$2.17
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Surface Mount