7-215079-6 in Reel by TE Connectivity | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

7-215079-6

Micro-MaTch 6 Position 1.27 mm Pitch Female on Board Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
TE Connectivity 7-215079-6 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 7-215079-6 is a Micro-MaTch 6 Position 1.27 mm Pitch Female on Board Connector.

This connector version incorporates the patented Micro-MaTch contact spring system and is designed to be soldered onto PC Boards with a nominal thickness of 1.6 mm. The solder legs are indented, providing firm retention of the connector before and during the soldering operations. As polarization is accomplished directly between the Micro-MaTch male connectors and the PC Board, this top entry female connector does not have any polarizing features. Therefore, the  orientation of the connectoron the PC Board is irrelevant.

Features:

  • Product Type = Connector
  • Type of Connector = Female-On-Board
  • Mount Angle = Vertical
  • PCB Mount Style = Through Hole
  • Polarization = Without
  • Number of Positions = 6
  • Locking Latch = Without
  • Centerline (mm [in]) = 1.27 [0.050]
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Tin
  • Housing Entry Style = Top
  • Housing Color = Red

View the available 7-215079 series of Female on Board Connectors

Read More...
Pricing Section
Global Stock:
33,250
USA:
33,250
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$128.75
USD
Quantity
Unit Price
250
$0.515
500
$0.505
1,000
$0.50
1,250
$0.495
3,750+
$0.48