text.skipToContent text.skipToNavigation

Manufacturer Part #

7-215079-6

Micro-MaTch 6 Position 1.27 mm Pitch Female on Board Connector

Product Specification Section
TE Connectivity 7-215079-6 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 7-215079-6 is a Micro-MaTch 6 Position 1.27 mm Pitch Female on Board Connector.

This connector version incorporates the patented Micro-MaTch contact spring system and is designed to be soldered onto PC Boards with a nominal thickness of 1.6 mm. The solder legs are indented, providing firm retention of the connector before and during the soldering operations. As polarization is accomplished directly between the Micro-MaTch male connectors and the PC Board, this top entry female connector does not have any polarizing features. Therefore, the  orientation of the connectoron the PC Board is irrelevant.

Features:

  • Product Type = Connector
  • Type of Connector = Female-On-Board
  • Mount Angle = Vertical
  • PCB Mount Style = Through Hole
  • Polarization = Without
  • Number of Positions = 6
  • Locking Latch = Without
  • Centerline (mm [in]) = 1.27 [0.050]
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Tin
  • Housing Entry Style = Top
  • Housing Color = Red

View the available 7-215079 series of Female on Board Connectors

Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.16
USD
Quantity
Unit Price
1
$1.16
5
$1.06
20
$0.97
50
$0.91
125+
$0.85