Manufacturer Part #
110-44-316-41-001000
16 Positions 2.54 mm Pitch Solder Tail Open Frame Through Hole Dip Socket
Product Specification Section
Mill-Max 110-44-316-41-001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 110-44-316-41-001000 - Technical Attributes
Attributes Table
Type: | DIP Socket |
Style: | PCB Through Hole |
No of Pins: | 16 |
Termination Style/Mounting: | Solder Tail |
Terminal Pitch: | 2.54mm |
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
625
USA:
625
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
25
$5.74
50
$5.71
100
$5.68
125
$5.67
375+
$5.61
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole