Manufacturer Part #
1-2199230-6
M.2 0.5PITCH 4.2H KEY M 30U AU
Product Specification Section
TE Connectivity 1-2199230-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-2199230-6 - Technical Attributes
Attributes Table
No of Pins: | 67 |
Termination Style/Mounting: | Solder |
Terminal Pitch: | 0.5mm |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Operating Temp Range: | -40°C to +85°C |
No of Rows: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
3,000+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel