text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2199230-6

M.2 0.5PITCH 4.2H KEY M 30U AU

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2215
Product Specification Section
TE Connectivity 1-2199230-6 - Technical Attributes
Attributes Table
No of Pins: 67
Termination Style/Mounting: Solder
Terminal Pitch: 0.5mm
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -40°C to +85°C
No of Rows: 2
Pricing Section
Global Stock:
24,000
USA:
12,000
Germany (Online Only):
12,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$935.00
USD
Quantity
Unit Price
1,000+
$0.935