text.skipToContent text.skipToNavigation

Manufacturer Part #

U.FL-R-SMT-1(60)

U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector

Product Specification Section
Hirose Electric U.FL-R-SMT-1(60) - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: SMT Receptacle
Impedance: 50Ω
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
4000
Total
$0.50
USD
Quantity
Unit Price
1
$0.50
15
$0.47
100
$0.45
400
$0.44
2,000+
$0.415