Manufacturer Part #
U.FL-R-SMT-1(60)
U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector
Product Specification Section
Hirose Electric U.FL-R-SMT-1(60) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric U.FL-R-SMT-1(60) - Technical Attributes
Attributes Table
Type: | BNC |
Style/Orientation: | SMT Receptacle |
Impedance: | 50Ω |
Termination: | Solder |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
4,000
$0.545
8,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount