Manufacturer Part #
2016504-1
SMA Series 6 GHz 50 Ohm Male Pin Through Hole Right Angle RF Connector
Product Specification Section
TE Connectivity 2016504-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2016504-1 - Technical Attributes
Attributes Table
Type: | SMA |
Style/Orientation: | Right Angle Plug |
Impedance: | 50Ω |
Termination: | Solder |
Operating Temp Range: | -65°C to +105°C |
Contact Plating: | Gold |
Contact Material: | Brass |
Material: | Zinc Alloy |
Frequency: | 6GHz |
Gender: | Male |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,400
Germany (Online Only):
2,400
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$1.49
200
$1.48
400
$1.46
1,500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole