text.skipToContent text.skipToNavigation

Manufacturer Part #

2016504-1

SMA Series 6 GHz 50 Ohm Male Pin Through Hole Right Angle RF Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2016504-1 - Technical Attributes
Attributes Table
Type: SMA
Style/Orientation: Right Angle Plug
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -65°C to +105°C
Contact Plating: Gold
Contact Material: Brass
Material: Zinc Alloy
Frequency: 6GHz
Gender: Male
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,550.00
USD
Quantity
Web Price
1,000+
$2.55