text.skipToContent text.skipToNavigation

Manufacturer Part #

DF63-4S-3.96C

DF63 Series 4 Position 3.96 mm Pitch Rectangular Crimp Socket Housing Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2432
Product Specification Section
Hirose Electric DF63-4S-3.96C - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 3.96 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 630V
Current Rating: 10A
Contact Plating: Tin
Material: Polybutylene Terephthalate
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$11.60
USD
Quantity
Unit Price
100
$0.116
400
$0.113
2,000
$0.11
4,000
$0.108
12,500+
$0.105