Manufacturer Part #
DF63-4S-3.96C
DF63 Series 4 Position 3.96 mm Pitch Rectangular Crimp Socket Housing Connector
Product Specification Section
Hirose Electric DF63-4S-3.96C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF63-4S-3.96C - Technical Attributes
Attributes Table
No of Positions: | 4 |
No of Rows: | 1 |
Contact Termination: | Crimp Terminal |
Pitch: | 3.96 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 630V |
Current Rating: | 10A |
Contact Plating: | Tin |
Material: | Polybutylene Terephthalate |
Gender: | Female |
Type: | Housing |
Mating Type: | Latch Lock |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.0902
300
$0.0878
1,250
$0.0849
4,000
$0.0825
15,000+
$0.0776
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Wire Mount