text.skipToContent text.skipToNavigation

Manufacturer Part #

DF63-3S-3.96C

DF63 Series 3 Position 3.96 mm Rectangular Crimp Socket Housing Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1909
Product Specification Section
Hirose Electric DF63-3S-3.96C - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 3.96 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Current Rating: 15A
Material: Polybutylene Terephthalate
Gender: Female
Type: Housing
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Unit Price
1
$0.0838
400
$0.0816
1,500
$0.0791
5,000
$0.0769
20,000+
$0.0722