Manufacturer Part #
DF63-3S-3.96C
DF63 Series 3 Position 3.96 mm Rectangular Crimp Socket Housing Connector
Product Specification Section
Hirose Electric DF63-3S-3.96C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF63-3S-3.96C - Technical Attributes
Attributes Table
No of Positions: | 3 |
No of Rows: | 1 |
Contact Termination: | Crimp Terminal |
Pitch: | 3.96 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Current Rating: | 15A |
Material: | Polybutylene Terephthalate |
Gender: | Female |
Type: | Housing |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.0838
400
$0.0816
1,500
$0.0791
5,000
$0.0769
20,000+
$0.0722
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wire Mount