text.skipToContent text.skipToNavigation

Manufacturer Part #

10127816-06LF

Minitek® Pwr 4.2 mm 6 Position Dual Row Glow Wire Compatible Plug Housing

Product Specification Section
Amphenol Communications Solutions 10127816-06LF - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 4.2 mm
Style/Orientation: Plug Housing
Termination: Crimp
Material: Nylon
Gender: Male
Type: Housing
Mating Type: Locking Ramp
Color: Natural
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$708.00
USD
Quantity
Unit Price
3,000
$0.12
6,000
$0.118
9,000
$0.117
15,000+
$0.115