Manufacturer Part #
10127816-06LF
Minitek® Pwr 4.2 mm 6 Position Dual Row Glow Wire Compatible Plug Housing
| |||||||||||
| |||||||||||
Mfr. Name: | Amphenol Communications Solutions | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Bag | ||||||||||
Date Code: |
Product Specification Section
Amphenol Communications Solutions 10127816-06LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10127816-06LF - Technical Attributes
Attributes Table
No of Positions: | 6 |
No of Rows: | 2 |
Contact Termination: | Crimp Terminal |
Pitch: | 4.2 mm |
Style/Orientation: | Plug Housing |
Termination: | Crimp |
Material: | Nylon |
Gender: | Male |
Type: | Housing |
Mating Type: | Locking Ramp |
Color: | Natural |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.12
6,000
$0.118
9,000
$0.117
15,000+
$0.115
Product Variant Information section
Available Packaging
- Bag Qty: 3,000+ / Unit Price: $0.12 / Stock: 6,000 Qty: 3,000+$0.12 Stock: 6,000
- Bag Qty: 6,000+ / Unit Price: $0.12 / Stock: 0 Qty: 3,000+$0.12 Stock: 0
- Bag Qty: 6,000+ / Unit Price: $0.12 / Stock: 0 Qty: 3,000+$0.12 Stock: 0
- BagSelected Variant Qty: 6,000+ / Unit Price: $0.12 / Stock: 0 Qty: 3,000+$0.12 Stock: 0
- Bag Qty: 6,000+ / Unit Price: $0.121 / Stock: 0 Qty: 1,000+$0.121 Stock: 0
Package Qty:
3000 per Bag