Manufacturer Part #
1-1586019-8
VAL-U-LOK Series 18 Position Female Latch Lock Free Hanging Receptacle Housing
Product Specification Section
TE Connectivity 1-1586019-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1586019-8 - Technical Attributes
Attributes Table
No of Positions: | 18 |
Contact Termination: | Female/Socket Crimp |
Style/Orientation: | Free Hanging Receptacle |
Material: | Nylon |
Mating Type: | Latch Lock |
Features & Applications
The 1586019-8 is a VAL-U-LOK Series 8 Position Female Latch Lock Free Hanging Receptacle Connector. It has an Operating Temperature range of (°C [°F]) = -40 – +105 [-40 – +221].
Features:
- Easy mate and unmate with positive latch design
- Single-row, 3-5 positions: receptacles, panel mount or free-hanging plugs
- Double-row, 2-24 positions (even only): receptacles, panel mount or free-hanging plugs, and vertical or right-angle pin headers
- Available in UL 94V-2 or UL 94V-0 flammability rated nylon
- Products are lead free to help promote a cleaner environment
- Intermateable and interchangeable with Molex Mini-Fit, Jr. and intermateable AMP-DUAC connectors
Applications:
- Computer motherboards/power supplies
- Harness assemblies used in the Vending, Gaming and Appliance industries
- Car alarm systems
- Heating systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$0.18
1,500
$0.177
2,500
$0.175
5,000
$0.173
10,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag