text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1586019-8

VAL-U-LOK Series 18 Position Female Latch Lock Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-1586019-8 - Technical Attributes
Attributes Table
No of Positions: 18
Contact Termination: Female/Socket Crimp
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mating Type: Latch Lock
Features & Applications

The 1586019-8 is a VAL-U-LOK Series 8 Position Female Latch Lock Free Hanging Receptacle Connector. It has an Operating Temperature range of (°C [°F]) = -40 – +105 [-40 – +221].

Features:

  • Easy mate and unmate with positive latch design
  • Single-row, 3-5 positions: receptacles, panel mount or free-hanging plugs
  • Double-row, 2-24 positions (even only): receptacles, panel mount or free-hanging plugs, and vertical or right-angle pin headers
  • Available in UL 94V-2 or UL 94V-0 flammability rated nylon
  • Products are lead free to help promote a cleaner environment
  • Intermateable and interchangeable with Molex Mini-Fit, Jr. and intermateable AMP-DUAC connectors

Applications:

  • Computer motherboards/power supplies
  • Harness assemblies used in the Vending, Gaming and Appliance industries
  • Car alarm systems
  • Heating systems

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
128,500
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.50
USD
Quantity
Unit Price
500
$0.18
1,500
$0.177
2,500
$0.175
5,000
$0.173
10,000+
$0.169