09330162601 in Bulk by HARTING | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09330162601

HAN E 16 Position Male Insert Screw Heavy Duty Power Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330162601 - Technical Attributes
Attributes Table
No of Positions: 16
Contact Termination: Screw Terminal
Style/Orientation: Plug Housing
Material: Polycarbonate
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09330162601 is a male insert for HAN E series.The 09330162601 has a working current of 16A, voltage of 500, screw termination with wire protection and allows for 16 poles +ground (PE).
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.59
USD
Quantity
Unit Price
1
$14.59
4
$14.40
15
$14.23
40
$14.10
100+
$13.90
Product Variant Information section