text.skipToContent text.skipToNavigation

Manufacturer Part #

881545-1

2 Position 2.54 mm Centerline Open Top NOVO Post Shunt

Product Specification Section
TE Connectivity 881545-1 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3A
Termination Style: Plug-In
Gender: Female Receptacle
Dimension: 10.9 mm
Mounting Method: Plug In
Features & Applications

The 881545-1 is a Open Top NOVO Post Shunt with 2 Position and 2.54 mm Pitch. These Post Shunts provide cost effective discrete wire connections that are compatible with today's telecommunications.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMP offers a variety of high quality post shunts which mate with .50 [.020] square posts on 2.00 [.079] centers, .64 [.025] square posts on 2.54 [.100] or 5.08 [.200] centers, and .79 [.031] x 1.57 [.062] posts on 3.96 [.156] centers.

Features:

  • Product Type = Shunt
  • Shunt Type = Novo
  • Shunt Style = Open Top
  • Profile = Low
  • Termination Resistance (mΩ) = 15
  • Contact - Rated Current (A) = 3
  • Number of Positions = 2
  • Centerline (mm [in]) = 2.54 [0.100]
  • Height (mm [in]) = 10.90 [0.429]
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Phosphor Bronze
  • Temperature Range (°C) = -65 – +105

 View the Series of Post Shunts

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
28000
Multiple Of:
14000
Total
$1,974.00
USD
Quantity
Unit Price
14,000+
$0.0705