Manufacturer Part #
881545-1
2 Position 2.54 mm Centerline Open Top NOVO Post Shunt
| |||||||||||
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Bag Mounting Method:Plug In | ||||||||||
Date Code: | 2101 |
Product Specification Section
TE Connectivity 881545-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 881545-1 - Technical Attributes
Attributes Table
Type: | Shunt |
No of Positions: | 2 |
Pitch: | 2.54 mm |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3A |
Termination Style: | Plug-In |
Gender: | Female Receptacle |
Dimension: | 10.9 mm |
Mounting Method: | Plug In |
Features & Applications
The 881545-1 is a Open Top NOVO Post Shunt with 2 Position and 2.54 mm Pitch. These Post Shunts provide cost effective discrete wire connections that are compatible with today's telecommunications.
The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMP offers a variety of high quality post shunts which mate with .50 [.020] square posts on 2.00 [.079] centers, .64 [.025] square posts on 2.54 [.100] or 5.08 [.200] centers, and .79 [.031] x 1.57 [.062] posts on 3.96 [.156] centers.
Features:
- Product Type = Shunt
- Shunt Type = Novo
- Shunt Style = Open Top
- Profile = Low
- Termination Resistance (mΩ) = 15
- Contact - Rated Current (A) = 3
- Number of Positions = 2
- Centerline (mm [in]) = 2.54 [0.100]
- Height (mm [in]) = 10.90 [0.429]
- Contact Plating, Mating Area, Material = Gold (15)
- Contact Base Material = Phosphor Bronze
- Temperature Range (°C) = -65 – +105
View the Series of Post Shunts
Pricing Section
Global Stock:
186,080
USA:
15,409
Germany (Online Only):
170,671
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
1
$0.113
300
$0.11
1,250
$0.104
3,000
$0.10
12,500+
$0.0915
Product Variant Information section
Available Packaging
- Bag Qty: 28,000+ / Web Price: $0.0845 / Stock: 0 Qty: 14,000+$0.0845 Stock: 0
- BagSelected Variant Qty: 1+ / Web Price: $0.113 / Stock: 186,080 Qty: 1+$0.113 Stock: 186,080
- Bag Qty: 97+ / Web Price: $0.0564 / Stock: 97 Qty: 14,000+$0.0564 Stock: 97
- Bag Qty: 28,000+ / Web Price: $0.113 / Stock: 0 Qty: 1+$0.113 Stock: 0
Package Qty:
1 per Bag
Mounting Method:
Plug In