Manufacturer Part #
382811-9
2 Position 2.54 mm Centerline Open Top Low Profile Economy Post Shunt
Product Specification Section
TE Connectivity 382811-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 382811-9 - Technical Attributes
Attributes Table
Type: | Shunt |
No of Positions: | 2 |
Pitch: | 2.54 mm |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Features & Applications
The 382811-9 is a Part of AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts.These connectors provide cost effective discrete wire connections that are compatible with today's telecommunications.
Features:
- Product Type = Shunt
- Shunt Type = Economy
- Shunt Style = Open Top
- Profile = Low
- Contact - Rated Current (A) = 3
- Dielectric Withstanding Voltage (V) = 1000
- Insulation Resistance (MΩ) = 1,000
- Number of Positions = 2
- Centerline (mm [in]) = 2.54 [0.100]
- Height (mm [in]) = 6.35 [0.250]
- Contact Plating, Mating Area, Material = Gold (15)
- Contact Base Material = Phosphor Bronze
- Temperature Range (°C) = -65 – +105
View the Complete Series of Shunts & Jumpers
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
47 Weeks
Quantity
Web Price
1
$0.25
150
$0.24
500
$0.235
1,500
$0.225
5,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1500 per Box