text.skipToContent text.skipToNavigation

Manufacturer Part #

382811-8

2 Position 2.54 mm Centerline Open Top Low Profile Economy Post Shunt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
TE Connectivity 382811-8 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Contact Plating: Gold
Termination Style: Plug-In
Gender: Female Receptacle
Features & Applications

The 382811-8 is a Part of AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts.These connectors provide cost effective discrete wire connections that are compatible with today's telecommunications.

Features:

  • Product Type = Shunt
  • Shunt Type = Economy
  • Shunt Style = Open Top
  • Profile = Low
  • Contact - Rated Current (A) = 3
  • Dielectric Withstanding Voltage (V) = 1000
  • Insulation Resistance (MΩ) = 1,000
  • Number of Positions = 2
  • Centerline (mm [in]) = 2.54 [0.100]
  • Handle = Without
  • Height (mm [in]) = 6.35 [0.250]
  • Contact Plating, Mating Area, Material = Gold (5)
  • Contact Base Material = Phosphor Bronze

View the Complete Series of Shunts & Jumpers

Pricing Section
Global Stock:
146,205
USA:
146,205
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.06
USD
Quantity
Unit Price
1
$0.063
400
$0.0614
1,500
$0.0595
4,000
$0.058
15,000+
$0.0548
Product Variant Information section