text.skipToContent text.skipToNavigation

Manufacturer Part #

353907-1

1 Position Wire to Cable Crip Termination 24-28 AWG Tin Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2118
Product Specification Section
TE Connectivity 353907-1 - Technical Attributes
Attributes Table
Type: Crimp Contact
Style/Orientation: Receptacle
No of Positions: 1
Gender: Male
Termination: Crimp
Contact Current-Max: 2A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.50
USD
Quantity
Unit Price
15,000
$0.0267
30,000
$0.0263
45,000
$0.026
60,000+
$0.0257