![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
353907-1
1 Position Wire to Cable Crip Termination 24-28 AWG Tin Pin Contact
Product Specification Section
TE Connectivity 353907-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 353907-1 - Technical Attributes
Attributes Table
Type: | Crimp Contact |
Style/Orientation: | Receptacle |
No of Positions: | 1 |
Gender: | Male |
Termination: | Crimp |
Contact Current-Max: | 2A |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15,000
$0.0267
30,000
$0.0263
45,000
$0.026
60,000+
$0.0257
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Wire Mount