text.skipToContent text.skipToNavigation

Manufacturer Part #

3159-2-00-80-00-00-08-0

IC Component Sockets 200u SN OVER NI

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Mill-Max 3159-2-00-80-00-00-08-0 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Vertical
No of Positions: 1
Gender: Pin
Termination: Swage Mount
Length: 7.67mm
Contact Material: Brass Alloy
Contact Plating: Matte-Tin
Mounting Hole Diameter: 1.63mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
325
USA:
325
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
325
Multiple Of:
500
Total
$113.75
USD
Quantity
Unit Price
500
$0.35
1,000
$0.345
1,500
$0.34
2,500
$0.335
5,000+
$0.33
Product Variant Information section