text.skipToContent text.skipToNavigation

Manufacturer Part #

2008563-1

1 Position Receptacle 18-22 AWG Wire to Board SMT LED Poke-In Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2332
Product Specification Section
TE Connectivity 2008563-1 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Receptacle
No of Positions: 1
Termination: Poke-in
Mounting Method: Surface Mount
Features & Applications

The low profile SMT and Thru-Hole Poke-In Wire connectors are designed for lighting applications Available in surface mount and thru-hole tape and reel packaging, the connectors are designed to accept a wide range of wire sizes and types.

Key Features:

  • Connectors are available in 1 and 2 positions
  • Standard and Low Insertion Force connectors available
  • Accepts 18, 20 and 22 AWG solid wire; 18 and 20 AWG pre-bond stranded wire; 18 AWG stranded wire
  • Connectors are available in both black and white colors for polarity
  • Gel-filled versions are available for indoor moisture and outdoor application
  • Low profile design
  • Rounded corners to minimize shadowing
  • Flat top surface allows for vacuum pickup
  • High temperature material for reflow processing
  • Redundant SMT pads prevent peeling
  • Side by side stackable with pads on 4mm centers
  • Tape and reel packaging for high speed SMT and Thru Hole processing
  • RoHS compliant
  • Cost effective alternative to hand soldering wires to printed circuit boards

Applications:

  • LED Lighting Controls
  • General illumination LED fixtures
  • Interconnecting strings of printed circuit LED light modules
  • Various non-lighting applications that require attaching flying leads to printed circuit boards

Learn more about 20085 family of PCB Pins and Receptacles

Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.50
USD
Quantity
Web Price
500
$0.305
1,500
$0.295
2,000
$0.29
5,000
$0.285
7,500+
$0.275