Manufacturer Part #
2008570-4
4 Position 1 Row Black Free Hanging Female Socket Connector Housing
Product Specification Section
TE Connectivity 2008570-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2008570-4 - Technical Attributes
Attributes Table
No of Positions: | 4 |
Contact Termination: | Crimp Terminal |
Style/Orientation: | Free Hanging Receptacle |
Material: | Nylon |
Mating Type: | Latch Lock |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
12,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
12000 per Bag