text.skipToContent text.skipToNavigation

Manufacturer Part #

A-DF 09 LL/Z

9 Position Dual Row Free Hanging Receptacle Female Sockets D-Sub Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2427
Product Specification Section
ASSMANN WSW Components A-DF 09 LL/Z - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Material: Front Metal
Gender: Female
Color: White
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.29
USD
Quantity
Unit Price
1
$0.29
100
$0.285
300
$0.28
1,000
$0.27
3,000+
$0.26