Manufacturer Part #
A-DF 09 LL/Z
9 Position Dual Row Free Hanging Receptacle Female Sockets D-Sub Connector
Product Specification Section
ASSMANN WSW Components A-DF 09 LL/Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components A-DF 09 LL/Z - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | Male/Pin Solder Cup |
Material: | Front Metal |
Gender: | Female |
Color: | White |
Current Rating: | 3A |
Voltage Rating: | 250V |
Contact Plating: | Gold |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
50
$0.29
200
$0.28
750
$0.275
2,000
$0.27
5,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount