text.skipToContent text.skipToNavigation

Manufacturer Part #

1-745494-7

HDE20 Series 15 Position Plug Discrete Wire IDC D-Sub Connector

Product Specification Section
TE Connectivity 1-745494-7 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 15
Termination: IDC
Material: Full Metal
Features & Applications
AMPLIMITE HD-20 Subminiature D Stacked PCB Connectors are members of the complete line of AMPLIMITE Subminiature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application.

Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual pcb connectors. The versatility of the AMPLIMITE HD-20 line enables you to select the stacked connector best suited for your specific application.

Product Facts:

  • Stacked pcb connectors save board real estate
  • Wide choice of configurations available
  • Front Metal-Shells for EMI/RFI shielding
  • Housings made of UL 94V-0 rated thermoplastic
  • Plug connectors have builtin grounding indents
  • Choice of 4-40 threaded insert or female screwlock mating hardware
  • Hybrid styles provide maximum selectivity and permit mixing of signal speeds
  • Packaged in plastic trays for ease of handling

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
448
Multiple Of:
112
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,755.20
USD
Quantity
Web Price
112
$6.22
224
$6.19
336+
$6.15