Manufacturer Part #
2301840-1
15 Position D-Sub Receptacle, Female Sockets Connector
Product Specification Section
TE Connectivity 2301840-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2301840-1 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 15 |
No of Rows: | 2 |
Termination: | Solder |
Pitch: | 2.77 mm |
Material: | Plastic |
Shell Size: | 2 A |
Gender: | Female |
Color: | Black |
Current Rating: | 1.5A |
Voltage Rating: | 250V |
Contact Plating: | Tin |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,400+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
1400 per Tray
Mounting Method:
Through Hole