Manufacturer Part #
182-009-213R561
182 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
Product Specification Section
NorComp 182-009-213R561 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 182-009-213R561 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | Female/Socket Solder |
Pitch: | 2.77 mm |
Material: | Front Metal |
Shell Size: | 1 E |
Gender: | Female |
Color: | Black |
Current Rating: | 5A |
Contact Plating: | Gold |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | PCB Mount |
Features & Applications
The 182-009-213R561 is a 182 Series 9 Position Right Angle Socket Board Mount D-Sub .
Product Features:
- Available in 4 industry sizes/positions (9, 15, 25, 37).
- Plug shell has indents to provide grounding and additional retention.
- Available in many mounting and grounding to PCB options.
- Non-removable contacts
- hell: SPCC, Nickel Plated
- Insulator: PA9T-Black
- Contacts: Brass, Gold Plated (Entire Contact)
- Rivet: Cooper Alloy, Nickel Plated
- Board lock: SPCC, Tin Plated
- Screw lock: Zinc Alloy, Nickel Plated
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.51
30
$1.49
100
$1.47
250
$1.46
750+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount