text.skipToContent text.skipToNavigation

Manufacturer Part #

182-009-213R561

182 Series 9 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Date Code: 2333
Product Specification Section
NorComp 182-009-213R561 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Features & Applications

The 182-009-213R561 is a 182 Series 9 Position Right Angle Socket Board Mount D-Sub . 

Product Features:

  • Available in 4 industry sizes/positions (9, 15, 25, 37).
  • Plug shell has indents to provide grounding and additional retention.
  • Available in many mounting and grounding to PCB options.
  • Non-removable contacts
  • hell: SPCC, Nickel Plated
  • Insulator: PA9T-Black
  • Contacts: Brass, Gold Plated (Entire Contact)
  • Rivet: Cooper Alloy, Nickel Plated
  • Board lock: SPCC, Tin Plated
  • Screw lock: Zinc Alloy, Nickel Plated

 

 

Pricing Section
Global Stock:
136
USA:
136
180
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.60
USD
Quantity
Unit Price
1
$1.60
30
$1.58
100
$1.55
250
$1.54
750+
$1.50