text.skipToContent text.skipToNavigation

Manufacturer Part #

171-009-203L001

9 Position Female Nickel Shell Vertical D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
NorComp 171-009-203L001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.77 mm
Material: Full Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Features & Applications

The 171-009-203L001 is a 9 Position Female Nickel Shell Vertical Through-Hole D-Sub Interconnects .

Product Features:

  • Shell: Steel, nickel plated
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts.
  • Nickel shells have indents to provide grounding and additional retention.
  • Low cost
  • High performance
  • Stamped contacts.
  • Optional mounting hardware available
Pricing Section
Global Stock:
467
USA:
467
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.73
USD
Quantity
Web Price
1
$0.73
50
$0.705
200
$0.67
500
$0.65
2,000+
$0.60
Product Variant Information section